- RS Stock No.:
- 124-5699
- Mfr. Part No.:
- JSC148SS
- Brand:
- Jubilee
7 In stock - FREE next working day delivery available
Added
Price 1 Bag of 2
£32.31
(exc. VAT)
£38.77
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | £32.31 | £16.155 |
5 - 9 | £30.69 | £15.345 |
10 - 29 | £29.08 | £14.54 |
30 + | £27.14 | £13.57 |
*price indicative |
- RS Stock No.:
- 124-5699
- Mfr. Part No.:
- JSC148SS
- Brand:
- Jubilee
Legislation and Compliance
- COO (Country of Origin):
- PT
Product Details
Jubilee 304 Stainless Steel Superclamp
Jubilee superclamps 304 stainless steel hose clips have been designed to hold your soft hose onto a rigid circular pipe. The adjustable heavy-duty clamp is used when you need a tight seal when you are joining hoses.
Features and Benefits
Available in a range of bandwidths from 18 mm to 25 mm
Single nut adjustment
Smooth band
Bridge piece ensures 360° seal
Solid trunnion maximises torque
Chromium free finish
Used in place of SAE J1508 type TB or T-Bolt style clamps
Single nut adjustment
Smooth band
Bridge piece ensures 360° seal
Solid trunnion maximises torque
Chromium free finish
Used in place of SAE J1508 type TB or T-Bolt style clamps
Typical Applications
Use the jubilee clips for joining your hoses in the marine and offshore oil and gas industry, food and chemical industries, in car repair applications and for waste water extraction or in other applications where you require high corrosion resistance.
Note
If the stainless steel superclamp is not what you are looking for we also have the superclamp available in mild steel.
Standards
DIN 3017
Jubilee Superclamps
Specifications
Attribute | Value |
---|---|
Inside Diameter | 140 → 148mm |
Clip Type | Bolt Drive |
Material | Stainless Steel |
Inside Diameter Minimum | 140mm |
Inside Diameter Maximum | 148mm |
Band Width | 25mm |
Stainless Steel Type | A2 304 |
Screw/Bolt Head | Bolt Head |
- RS Stock No.:
- 124-5699
- Mfr. Part No.:
- JSC148SS
- Brand:
- Jubilee
Related links
- Jubilee Stainless Steel Bolt Head Bolt Drive 74 → 79mm ID
- Jubilee Stainless Steel Bolt Head Bolt Drive 92 → 97mm ID
- Jubilee Mild Steel Bolt Head Bolt Drive 140 → 148mm ID
- Jubilee Stainless Steel Bolt Head Bolt Drive 113 → 121mm ID
- Jubilee Stainless Steel Bolt Head Bolt Drive 122 → 130mm ID
- Jubilee Stainless Steel Bolt Head Bolt Drive 162 → 174mm ID
- Jubilee Stainless Steel Bolt Head Bolt Drive 64 → 67mm ID
- Jubilee Stainless Steel Bolt Head Bolt Drive 98 → 103mm ID