- RS Stock No.:
- 272-716
- Mfr. Part No.:
- HGZ200BP
- Brand:
- HI-GRIP
225 In stock - FREE next working day delivery available
Added
Price Each (In a Pack of 5)
£3.964
(exc. VAT)
£4.757
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | £3.964 | £19.82 |
25 - 45 | £3.766 | £18.83 |
50 - 145 | £3.566 | £17.83 |
150 + | £3.326 | £16.63 |
*price indicative |
- RS Stock No.:
- 272-716
- Mfr. Part No.:
- HGZ200BP
- Brand:
- HI-GRIP
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
HI-GRIP® Worm Drive Hose Clips
Standard worm-drive hose clips to BS5315 available in either BZP steel or A2 grade 18//8 stainless steel
Clips are marked with BS kitemark and appropriate BS size number
Clips are 13mm wide, except for 12-20mm sizes which are 10mm wide
7mm slotted hexagonal adjustment screw
Recommended tightening torque is dependent upon clip size as follows: 12-20mm=3Nm 22-45mm=6Nm 50-220mm=6Nm
Clips are marked with BS kitemark and appropriate BS size number
Clips are 13mm wide, except for 12-20mm sizes which are 10mm wide
7mm slotted hexagonal adjustment screw
Recommended tightening torque is dependent upon clip size as follows: 12-20mm=3Nm 22-45mm=6Nm 50-220mm=6Nm
Specifications
Attribute | Value |
---|---|
Inside Diameter | 170 → 200mm |
Clip Type | Worm Drive |
Material | Steel |
Inside Diameter Minimum | 170mm |
Inside Diameter Maximum | 200mm |
Band Width | 13mm |
Screw/Bolt Head | Slotted Hex |