- RS Stock No.:
- 146-3143
- Mfr. Part No.:
- 5453SA3
- Brand:
- Nito
Discontinued product
- RS Stock No.:
- 146-3143
- Mfr. Part No.:
- 5453SA3
- Brand:
- Nito
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
Product Details
Nito Hose Coupling
The Nito CLICK series straight hose coupling has 1/2in coupler with stop and 1/2in hose tail. It is made of stainless steel material with maximum working pressure is 25bar. This is mostly used in trade, industry, house and garden.
Specifications
Attribute | Value |
---|---|
Hose Inner Diameter | 1/2in |
Hose Connector Type | Hose Tail Coupling |
Body Material | Stainless Steel |
Connector Gender | Male |
Valved | Yes |
Coupling Connector Direction | Straight |
Maximum Working Pressure | 25 bar |