RS PRO Straight Brass Hose Connector, 3/8 in BSPP Male, 5 MPa, 50 bar

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IT
Product Details

Nickel-plated brass threaded adaptors is the largest range of RS Pro. Countless configurations in multiple sizes: nipples, reductions, plugs, T, L, hose adaptors. High performances in pressure and temperatures (+300°C). Sharp threads BSPT, BSPP & Metric. Aluminium manifolds and silencers complete the range.

Main advantage:
Complete Range M5 - 1
All Fluids compatible
Mechanical Resistance
Standard and Bayonet connection
Silicon Free
Application:
Compressed Air
Pneumatic Automation
Industrial water circuits
Inert Gases, Fluids, Steam
Vacuum

Specifications
Attribute Value
Coupling Type Straight
Connector Gender Male
Threaded Connection 3/8 in BSPP Male
Body Material Brass
Maximum Working Pressure 5 MPa, 50 bar
Thread Gender Male
Thread Size 9.525mm
Thread Standard BSPP
40 In stock for FREE next working day delivery
Price Each (In a Pack of 10)
£ 1.074
(exc. VAT)
£ 1.289
(inc. VAT)
Units
Per unit
Per Pack*
10 +
£1.074
£10.74
*price indicative