- RS Stock No.:
- 133-024
- Mfr. Part No.:
- AP450M
- Brand:
- Moflash
Discontinued product
- RS Stock No.:
- 133-024
- Mfr. Part No.:
- AP450M
- Brand:
- Moflash
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Air Horn
High (125dB) sound output air horn
Air pressure: 55-140p.s.i.
Air consumption: 50-133 l/min
IP65 rating
Air pressure: 55-140p.s.i.
Air consumption: 50-133 l/min
IP65 rating
Horn
Specifications
Attribute | Value |
---|---|
Decibels at 1 Metre | 125dB |
Maximum Decibel | 125dB |
Minimum Temperature | -30°C |
Maximum Temperature | +90°C |