- RS Stock No.:
- 111-3154
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 111-3154
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
EN2714 Aerospace Wire
The EN2714 wire is designed for general purpose, high performance fixed wing and helicopter wiring applications. These applications require excellent thermal stability and lightweight wire which the EN2714 is capable of producing.
Features and Benefits
Lightweight
Chemical and arc tracking resistant
UV Laser printable screened cables
Operating temperature -65°C to +260°C
Polyimide / PTFE construction
Tough, durable
Small diameter
Flexible
Excellent thermal stability
Spiral screen for smaller size
Chemical and arc tracking resistant
UV Laser printable screened cables
Operating temperature -65°C to +260°C
Polyimide / PTFE construction
Tough, durable
Small diameter
Flexible
Excellent thermal stability
Spiral screen for smaller size
Standards
EN 2714-013 DR, EN2235, FAR 25-869 Appendix F Part 1
Specifications
Attribute | Value |
---|---|
Number of Pairs | 1 |
Cross Sectional Area | 0.2 mm² |
Number of Cores | 2 |
American Wire Gauge | 24 AWG |
Length | 100m |
Shield Type | Nickel Plated Copper |
Sheath Colour | Blue |
Outer Diameter | 2.4mm |
Cable Shape | Multicore |
Characteristic Impedance | 85 Ω |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +260°C |
Standards Met | EN 2235, EN 2714-013, FAR 25-869 |
Core Strands | 2/0.08 mm |
Fire Behaviour | Low Smoke Density |
Voltage Rating | 600 V |