- RS Stock No.:
- 174-6804
- Mfr. Part No.:
- 10507829
- Brand:
- Lenox
- RS Stock No.:
- 174-6804
- Mfr. Part No.:
- 10507829
- Brand:
- Lenox
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
LONG LASTING: Brazed diamond edge for more holes in the hardest ceramic and stone materials. DURABLE: Robust design for greater durability in tough applications. FAST CUTTING: The thin kerf enables fast and easy cutting. EASIER PLUG REMOVAL: Round holes make removing plugs faster and easier, USES A STANDARD ARBOR or SNAP-BACK arbor. Size Range: 19mm - 114mm
Specifications
Attribute | Value |
---|---|
Diameter | 35mm |
Drill Bit Type | Core Drill Bit |
Arbor Included | No |
Material | Diamond |
Number of Pieces | 1 |