- RS Stock No.:
- 390-8250
- Mfr. Part No.:
- 6ES7 901-0BF00-0AA0
- Brand:
- Siemens
Discontinued product
- RS Stock No.:
- 390-8250
- Mfr. Part No.:
- 6ES7 901-0BF00-0AA0
- Brand:
- Siemens
Legislation and Compliance
Non Compliant
Product Details
TP 070 - touch panel
For operating and monitoring small machines and systems
Special touch device for SIMATIC S7-200
Full-graphic 5.7" STN touchscreen (analogue / resistive), Bluemode (4 levels)
Connection via MPI or Profibus DP cable
Projection with TP-Designer (STEP 7 Micro / WIN Toolbox). Adapter cable RS232 / PPI (stock no. 468-5829) or USB / PPI (stock no. 468-5835) is required to download the programming software.
Special touch device for SIMATIC S7-200
Full-graphic 5.7" STN touchscreen (analogue / resistive), Bluemode (4 levels)
Connection via MPI or Profibus DP cable
Projection with TP-Designer (STEP 7 Micro / WIN Toolbox). Adapter cable RS232 / PPI (stock no. 468-5829) or USB / PPI (stock no. 468-5835) is required to download the programming software.
Approvals
CE / UL / CSA / FM
Siemens TP Operator Panels
Control and interface panels for systems or machines controlled via Simatic logic controllers.On-screen 'buttons' can be used to control input/output and data bits, allowing them to be set, reset, toggled or dynamically triggered. Similarly buttons can be used to switch to other process diagrams, change the contrast or recalibrate the touch screen.Buttons can be labelled with either graphics or text; the graphics can also be configured as screen-filling background diagrams. They can be created with any editing software with an "OLE" facility such as Paint-Shop, Designer, Corel-Draw, etc. Labelling of process diagrams and values with freely scalable fixed text is also possible.,These panels allow the displaying and changing of process parameters with input/output fields; process parameters (V, M, E, A, T and Z) are displayed and can be changed with a system keyboard, e.g. for temperature settings, speeds, etc.
320 x 240 Pixel display
24 Vdc Supply voltage
Temperature range 0 to 50°C
200mA supply current
Display contrast adjustment
RS-485 interface
Windows CE© operating system
Display size: 116 x 87 mm
Size 156 x 212 x 45 (H x W x D)
IP65 front panel rating
24 Vdc Supply voltage
Temperature range 0 to 50°C
200mA supply current
Display contrast adjustment
RS-485 interface
Windows CE© operating system
Display size: 116 x 87 mm
Size 156 x 212 x 45 (H x W x D)
IP65 front panel rating
Common features:
Specifications
Attribute | Value |
---|---|
Accessory Type | Cable |
For Use With PLC | SIMATIC S7 |
Cable Length | 5m |