- RS Stock No.:
- 183-4126
- Mfr. Part No.:
- 4213948
- Brand:
- Pinet
Discontinued product
- RS Stock No.:
- 183-4126
- Mfr. Part No.:
- 4213948
- Brand:
- Pinet
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
These versatile continuous hinges are also known as a piano hinge, have been designed to be fixed to the entire length of a door, creating a seamless and durable opening.
Manufactured from a highly durable 304 stainless steel
270° opening angle
Easy to align and mount
Stronger than butt hinges
Supports full length of the door
270° opening angle
Easy to align and mount
Stronger than butt hinges
Supports full length of the door
Specifications
Attribute | Value |
---|---|
Hinge Type | Piano Hinge |
Closing Type | Free Swinging |
Length | 1995mm |
Width | 30mm |
Thickness | 2mm |
Pin Style | Knuckle |