- RS Stock No.:
- 183-4120
- Mfr. Part No.:
- 4213569
- Brand:
- Pinet
Discontinued product
- RS Stock No.:
- 183-4120
- Mfr. Part No.:
- 4213569
- Brand:
- Pinet
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
These versatile continuous hinges are also known as a piano hinge, have been designed to be fixed to the entire length of a door, creating a seamless and durable opening.
Manufactured from a highly durable 304 stainless steel
270° opening angle
Easy to align and mount
Stronger than butt hinges
Supports full length of the door Continous Piano Hinges
270° opening angle
Easy to align and mount
Stronger than butt hinges
Supports full length of the door Continous Piano Hinges
Specifications
Attribute | Value |
---|---|
Hinge Type | Piano Hinge |
Length | 2000mm |
Closing Type | Free Swinging |
Width | 80mm |
Thickness | 3mm |
Pin Style | Knuckle |