- RS Stock No.:
- 210-2175
- Mfr. Part No.:
- 51-910-7000A
- Brand:
- EUROSTAT
Discontinued product
- RS Stock No.:
- 210-2175
- Mfr. Part No.:
- 51-910-7000A
- Brand:
- EUROSTAT
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TR
Product Details
The Eurostat high visibility vest is made up of static dissipative fluorescent High Visibility fabric.
Machine washable up to 40 c°
Specifications
Attribute | Value |
---|---|
Colour | Yellow |
Size | M |
Closure Type | Velcro |
Gender | Unisex |
Number of Reflective Bands | 2 |
Material Properties | ESD |