- RS Stock No.:
- 197-4569
- Mfr. Part No.:
- 8937311
- Brand:
- Uvex
Discontinued product
- RS Stock No.:
- 197-4569
- Mfr. Part No.:
- 8937311
- Brand:
- Uvex
Technical Reference
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Product Details
Conspicuous at night, and a sporty eye-catcher by day
Even in rain, fog and darkness, you can still work outside. All that is essential is that everyone can be seen – despite the poor visibility. The high-visibility clothing from the uvex protection flash collection uses bright reflective strips.
Even in rain, fog and darkness, you can still work outside. All that is essential is that everyone can be seen – despite the poor visibility. The high-visibility clothing from the uvex protection flash collection uses bright reflective strips.
High-visibility vests with optimum visibility even with bent posture thanks to reflective strips over the shoulders
Velcro fastening to quickly close the vest
Certified to EN ISO 20471 Class 2
Velcro fastening to quickly close the vest
Certified to EN ISO 20471 Class 2
Specifications
Attribute | Value |
---|---|
Colour | Yellow |
Size | L |
Gender | Unisex |
Number of Reflective Bands | 4 |
Material | Polyester |
Material Properties | High Visibility |