SINGER SAFETY Navy Blue, Yellow Zip Fastening Hi Vis Vest 100% Polyester, 120 GSM, 190 GSM, Thermoplastic Polyurethane,
- RS Stock No.:
- 783-293
- Mfr. Part No.:
- GREMIA06
- Brand:
- SINGER SAFETY
Image representative of range
Subtotal (1 unit)*
£25.76
(exc. VAT)
£30.91
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 10 unit(s) shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £25.76 |
*price indicative
- RS Stock No.:
- 783-293
- Mfr. Part No.:
- GREMIA06
- Brand:
- SINGER SAFETY
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SINGER SAFETY | |
| Product Type | Hi Vis Vest | |
| Colour | Navy Blue, Yellow | |
| Size | 3XL | |
| Closure Type | Zip Fastening | |
| Gender | Unisex | |
| Material | 100% Polyester, 120 GSM, 190 GSM, Thermoplastic Polyurethane | |
| Resistance Features | High Visibility | |
| Standards/Approvals | EN ISO 20471 | |
| Series | GREMIA | |
| Select all | ||
|---|---|---|
Brand SINGER SAFETY | ||
Product Type Hi Vis Vest | ||
Colour Navy Blue, Yellow | ||
Size 3XL | ||
Closure Type Zip Fastening | ||
Gender Unisex | ||
Material 100% Polyester, 120 GSM, 190 GSM, Thermoplastic Polyurethane | ||
Resistance Features High Visibility | ||
Standards/Approvals EN ISO 20471 | ||
Series GREMIA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MM
The SINGER SAFETY Body warmer is designed for use in public works and logistics, offering essential thermal protection. Its robust construction ensures durability while enhancing user visibility in low-light environments.
100% polyester exterior with a TPU membrane for durability and water resistance
Optimized for visibility with segmented retro-reflective tapes
Includes 3 outer pockets and 1 inner pocket for practical storage
Related links
- SINGER SAFETY Navy Blue 120 GSM Thermoplastic Polyurethane,
- SINGER SAFETY Navy Blue 120 GSM Thermoplastic Polyurethane,
- SINGER SAFETY Orange Hi Vis Vest 100% Polyester L
- Praybourne Yellow Zip Fastening Hi Vis Vest Polyester, L
- Supertouch Yellow 3XL
- Supertouch Yellow L
- Orbit International Yellow Front Open End Zip Fastening Hi Vis Vest 100% Polyester, L
- SINGER SAFETY Orange Studded Flap Hi Vis Vest 120 GSM 98% Polyester, M/L
