- RS Stock No.:
- 182-5899
- Mfr. Part No.:
- SA2008 YLN L
- Brand:
- Dickies
Discontinued product
- RS Stock No.:
- 182-5899
- Mfr. Part No.:
- SA2008 YLN L
- Brand:
- Dickies
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
An excellent product from the Dickies high visibility collection. Our Dickies Hi Vis Joggers will provide superb comfort and warmth out on site and feature side pockets in addition to a back pocket. All joggers are a regular leg length (30"-31").
Back pocket
Draw cord elasticated waistband
High visibility reflective tape
Hip pockets
Knee patches
Navy contrast
Draw cord elasticated waistband
High visibility reflective tape
Hip pockets
Knee patches
Navy contrast
Specifications
Attribute | Value |
---|---|
Colour | Yellow |
Waist Size | 36in |
Style | Trousers |
Leg Length | 30in |
Material | Polyester |
Elasticated Waist | Yes |