- RS Stock No.:
- 172-0021
- Mfr. Part No.:
- SA30035 ORN 52/36R
- Brand:
- Dickies
Discontinued product
- RS Stock No.:
- 172-0021
- Mfr. Part No.:
- SA30035 ORN 52/36R
- Brand:
- Dickies
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PK
Product Details
Side elasticated waistband
YKK zip
Extra bar tacks for added strength
Two side pockets
Two back pockets
Hammer loop
Mobile phone pocket
Two cargo pockets
Bottom loading knee pad pockets
Ruler pocket
YKK zip
Extra bar tacks for added strength
Two side pockets
Two back pockets
Hammer loop
Mobile phone pocket
Two cargo pockets
Bottom loading knee pad pockets
Ruler pocket
Specifications
Attribute | Value |
---|---|
Colour | Orange |
Waist Size | 36in |
Style | Trousers |
Leg Length | 32in |
Gender | Men |
Series | SA30035 |
Knee Pad Pocket | Yes |