SINGER SAFETY PETRAM Unisex Work Trouser Black, Navy Blue 5cm Leg
- RS Stock No.:
- 784-640
- Mfr. Part No.:
- PETRAM06
- Brand:
- SINGER SAFETY
Image representative of range
Subtotal (1 unit)*
£50.80
(exc. VAT)
£60.96
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £50.80 |
*price indicative
- RS Stock No.:
- 784-640
- Mfr. Part No.:
- PETRAM06
- Brand:
- SINGER SAFETY
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SINGER SAFETY | |
| Product Type | Work Trouser | |
| Colour | Black, Navy Blue | |
| Sub Type | Trouser with Elasticated Waist | |
| Leg Length | 5cm | |
| Material | 3% Elastane, 39% Polyester, 58% Cotton | |
| Number of Pockets | 8 | |
| Gender | Unisex | |
| Series | PETRAM | |
| Size | 3XL | |
| Elasticated Waist | Yes | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EU | |
| Select all | ||
|---|---|---|
Brand SINGER SAFETY | ||
Product Type Work Trouser | ||
Colour Black, Navy Blue | ||
Sub Type Trouser with Elasticated Waist | ||
Leg Length 5cm | ||
Material 3% Elastane, 39% Polyester, 58% Cotton | ||
Number of Pockets 8 | ||
Gender Unisex | ||
Series PETRAM | ||
Size 3XL | ||
Elasticated Waist Yes | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EU | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SINGER SAFETY Work Trousers are designed for durability and functionality, ensuring comfort in demanding environments. They are Ideal for use in public works, light industry, and maintenance, offering essential protection and practicality.
Made from a robust blend of 58% cotton, 39% polyester, and 3% elastase for elasticity
Equipped with eight outer pockets for enhanced utility and convenience
Includes a reinforced knee pad pocket for added protection
Related links
- SINGER SAFETY PETRAM Unisex Work Trouser Black, Navy Blue 5cm Leg
- SINGER SAFETY PETRO Unisex Work Trouser Black 5cm Leg
- SINGER SAFETY PHOENIX Unisex Work Trouser Black
- Portwest PW3 Unisex Work Trouser Black, Navy 36.5 cm Waist 74cm Leg
- Portwest PW3 Unisex Work Trouser Black, Navy 44 cm Waist 74cm Leg
- Portwest PW3 Unisex Work Trouser Black, Navy 44 cm Waist 79cm Leg
- Portwest PW3 Unisex Work Trouser Black, Navy 59 cm Waist 79cm Leg
- Portwest PW3 Unisex Work Trouser Black, Navy 42.75 cm Waist 79cm Leg
