Leo Workwear LL02 Women's Trousers Yellow 130 to 138 cm Waist
- RS Stock No.:
- 720-018
- Mfr. Part No.:
- LL02-Y-LEO-6XL
- Brand:
- Leo Workwear
Image representative of range
Subtotal (1 unit)*
£36.58
(exc. VAT)
£43.90
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £36.58 |
*price indicative
- RS Stock No.:
- 720-018
- Mfr. Part No.:
- LL02-Y-LEO-6XL
- Brand:
- Leo Workwear
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leo Workwear | |
| Colour | Yellow | |
| Product Type | Trousers | |
| Waist Size | 130 to 138 cm | |
| Sub Type | Hi-Vis Trouser | |
| Material | Polyester | |
| Gender | Female | |
| Series | LL02 | |
| Elasticated Waist | Yes | |
| Size | 3XL | |
| Resistance Features | Hi Vis Fabric | |
| Select all | ||
|---|---|---|
Brand Leo Workwear | ||
Colour Yellow | ||
Product Type Trousers | ||
Waist Size 130 to 138 cm | ||
Sub Type Hi-Vis Trouser | ||
Material Polyester | ||
Gender Female | ||
Series LL02 | ||
Elasticated Waist Yes | ||
Size 3XL | ||
Resistance Features Hi Vis Fabric | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Leo Workwear Hannaford womens performance over trousers are expertly designed to provide outstanding protection against the elements. Crafted from high-quality, 15K waterproof, windproof, and breathable fabric, these over trousers ensure comfort and durability in all weather conditions. With ISO 20471 and EN343 Class 4 certification, they meet the highest safety standards, making them a TOP choice for outdoor professionals. The eco-friendly aspect of the product is highlighted by its construction from recycled plastic bottles, providing both sustainability and high performance. This product not only champions functionality but also represents a significant step towards reducing environmental impact.
High-visibility fabric for enhanced safety in low-light conditions
Breathable materials facilitate airflow for added comfort
Reflective stripes provide additional visibility for on-site safety
Robust stitching ensures longevity and durability throughout use
Long-sleeve design affords extra protection against the elements
Perfect for industrial settings or construction sites where safety is paramount
Related links
- Leo Workwear LL02 Women's Trousers Orange 130 to 138 cm Waist
- Leo Workwear LL02 Women's Trousers Yellow 84 to 90 cm Waist
- Leo Workwear LL02 Women's Trousers Yellow 106 to 114 cm Waist
- Leo Workwear LL02 Women's Trousers Yellow 98 to 106 cm Waist
- Leo Workwear LL02-Y Women's Hi Vis Trouser Yellow 130 to 138 cm Waist
- Leo Workwear Hannaford Women's Trousers Yellow 84 to 90 cm Waist
- Leo Workwear LL02-O Women's Hi Vis Trouser Orange 130 to 138 cm Waist
- Leo Workwear Hannaford Women's Trousers Yellow 74 to 84 cm Waist
