SINGER SAFETY TUVO Navy Blue, Orange Unisex Hi Vis T-Shirt 4XL
- RS Stock No.:
- 784-681
- Mfr. Part No.:
- TUVO07
- Brand:
- SINGER SAFETY
Image representative of range
Subtotal (1 unit)*
£24.96
(exc. VAT)
£29.95
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £24.96 |
*price indicative
- RS Stock No.:
- 784-681
- Mfr. Part No.:
- TUVO07
- Brand:
- SINGER SAFETY
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SINGER SAFETY | |
| Size | 4XL | |
| Product Type | Hi Vis T-Shirt | |
| Colour | Navy Blue, Orange | |
| Sleeve Type | Long Sleeve | |
| Gender | Unisex | |
| Material | 45% Polyester, 55% Cotton | |
| Series | TUVO | |
| Standards/Approvals | EU | |
| Select all | ||
|---|---|---|
Brand SINGER SAFETY | ||
Size 4XL | ||
Product Type Hi Vis T-Shirt | ||
Colour Navy Blue, Orange | ||
Sleeve Type Long Sleeve | ||
Gender Unisex | ||
Material 45% Polyester, 55% Cotton | ||
Series TUVO | ||
Standards/Approvals EU | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MM
The SINGER SAFETY Windbreaker Jacket is designed for enhanced visibility in various environments, offering protection and comfort during outdoor activities with its waterproof material and practical features.
Made from 100% polyester mechanical stretch with a TPU membrane for waterproofing
Features retro-reflective lines for increased visibility in low-light conditions
Related links
- SINGER SAFETY TUVO Navy Blue, Orange Unisex Hi Vis T-Shirt 3XL
- SINGER SAFETY TUVO Navy Blue, Orange Unisex Hi Vis T-Shirt 2XL
- SINGER SAFETY TUVO Navy Blue, Orange Unisex Hi Vis T-Shirt M
- SINGER SAFETY TUVO Navy Blue, Orange Unisex Hi Vis T-Shirt XL
- SINGER SAFETY TUVO Navy Blue, Orange Unisex Hi Vis T-Shirt L
- SINGER SAFETY TUVO Navy Blue, Orange Unisex Hi Vis T-Shirt S
- SINGER SAFETY TUVA Navy Blue, Yellow Unisex Hi Vis T-Shirt 4XL
- SINGER SAFETY TUVA Navy Blue, Yellow Unisex Hi Vis T-Shirt S
