Supertouch SHV Yellow Unisex 4XL Work Shorts
- RS Stock No.:
- 641-592
- Mfr. Part No.:
- SHV-451C7
- Brand:
- Supertouch
Image representative of range
Subtotal (1 unit)*
£20.75
(exc. VAT)
£24.90
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £20.75 |
*price indicative
- RS Stock No.:
- 641-592
- Mfr. Part No.:
- SHV-451C7
- Brand:
- Supertouch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Supertouch | |
| Gender | Unisex | |
| Product Type | Work Shorts | |
| Size | 4XL | |
| Elasticated Waist | No | |
| Colour | Yellow | |
| Material | Cotton, Polyester | |
| Series | SHV | |
| Number of Pockets | 2 | |
| Resistance Features | Hi-Vis | |
| Standards/Approvals | EN ISO 20471:2013 +A1:2016 | |
| Select all | ||
|---|---|---|
Brand Supertouch | ||
Gender Unisex | ||
Product Type Work Shorts | ||
Size 4XL | ||
Elasticated Waist No | ||
Colour Yellow | ||
Material Cotton, Polyester | ||
Series SHV | ||
Number of Pockets 2 | ||
Resistance Features Hi-Vis | ||
Standards/Approvals EN ISO 20471:2013 +A1:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Supertouch Hi-Vis Eco Cotton Cool Shorts offer unbeatable comfort and sustainability. Crafted with Cotton Cool fabric to keep you cool during long days on-site and heat-applied Reflect-Tex segmented tape ensuring maximum visibility and ease of movement. With a two-tone design that reduces dirt visibility and practical cargo pockets for added functionality, these hi-vis shorts are a must-have for the modern worker. Pair them with other garments from our Essentials collection for a complete, functional, and uniform look.
Cotton cool fabric
Reflex-Tex segmented tape
Cargo pockets
EN ISO 20471 Class 1
Slim fit
Durable and dirt resistant
GRS certified
Related links
- Supertouch SHV Gul M Unisex Arbejdsshorts
- Supertouch SHV Gul XL Unisex Arbejdsshorts
- Supertouch SHV Gul S Unisex Arbejdsshorts
- Supertouch SHV Gul 3XL Unisex Arbejdsshorts
- Supertouch SHV Gul L Unisex Arbejdsshorts
- Supertouch SHV Gul 2XL Unisex Arbejdsshorts
- Supertouch SHV Orange 4XL Unisex Arbejdsshorts
- Supertouch SHV Orange M Unisex Arbejdsshorts
