ProGARM 5390 Orange Men's Polo Shirt 5XL
- RS Stock No.:
- 690-228
- Mfr. Part No.:
- 5390-HVO-64
- Brand:
- ProGARM
Image representative of range
Subtotal (1 unit)*
£81.15
(exc. VAT)
£97.38
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £81.15 |
*price indicative
- RS Stock No.:
- 690-228
- Mfr. Part No.:
- 5390-HVO-64
- Brand:
- ProGARM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Sleeve Type | Long | |
| Size | 5XL | |
| Product Type | Polo Shirt | |
| Colour | Orange | |
| Gender | Men | |
| Material | Inherent Knitted Fabric | |
| Series | 5390 | |
| Standards/Approvals | EN 1149-5:2018 | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Sleeve Type Long | ||
Size 5XL | ||
Product Type Polo Shirt | ||
Colour Orange | ||
Gender Men | ||
Material Inherent Knitted Fabric | ||
Series 5390 | ||
Standards/Approvals EN 1149-5:2018 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The ProGARM Polo shirt is designed for those who require high visibility and comfort in demanding environments. Crafted from ultra-soft VXS+ fabric, this shirt combines durability with an exceptional natural feel, ensuring all-day wearability. This innovative design features breathable material that excels in moisture management, allowing you to stay dry and comfortable. Furthermore, it showcases a stylish contrast cuffing and collar, promoting both practicality and a modern aesthetic. The shirt meets various EN standards, ensuring compliance with safety regulations, making it Ideal for professionals in high-risk settings.
Made from VXS+ inherent knitted fabric for superior comfort and durability
HV Orange colour ensures visibility in low-light conditions, enhancing safety
Breathable design offers excellent moisture management for all-day freshness
Rib knit cuffs provide a close fit to prevent fabric interference during work
Stylish contrast cuffing and collar add a professional appearance
Enclosed stud placket allows for quick fastening and ease of wear
Meets multiple EN standards for protection in hazardous environments
Related links
- ProGARM 5390 Polo Shirt, HVO 6XL
- ProGARM 5390 Orange Men's Hi Vis Polo Shirt 60 in
- ProGARM 5390 Orange Men's Hi Vis Polo Shirt 56 in
- ProGARM 5390 Orange Men's Hi Vis Polo Shirt 40 in
- ProGARM 5390 Orange Men's Hi Vis Polo Shirt 38 in
- ProGARM 5390 Orange Men's Hi Vis Polo Shirt 44 in
- ProGARM 5390 Orange Men's Hi Vis Polo Shirt 2XL
- ProGARM 5390 Orange Men's Hi Vis Polo Shirt 48 in
