ProGARM 5390 Orange Men's Polo Shirt 6XL
- RS Stock No.:
- 689-905
- Mfr. Part No.:
- 5390-HVO-68
- Brand:
- ProGARM
Image representative of range
Subtotal (1 unit)*
£81.15
(exc. VAT)
£97.38
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 19 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £81.15 |
*price indicative
- RS Stock No.:
- 689-905
- Mfr. Part No.:
- 5390-HVO-68
- Brand:
- ProGARM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Product Type | Polo Shirt | |
| Sleeve Type | Long | |
| Size | 6XL | |
| Colour | Orange | |
| Gender | Men | |
| Material | Inherent Knitted Fabric | |
| Series | 5390 | |
| Standards/Approvals | EN 1149-5:2018 | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Product Type Polo Shirt | ||
Sleeve Type Long | ||
Size 6XL | ||
Colour Orange | ||
Gender Men | ||
Material Inherent Knitted Fabric | ||
Series 5390 | ||
Standards/Approvals EN 1149-5:2018 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The ProGARM Polo shirt is designed for those who demand safety and style without compromise. Tailored from ultra soft and Durable VXS+ fabric, this shirt not only meets the EN standards for high visibility but also ensures comfort throughout the day. With a unique blend of inherent knitted fabric, it is equipped to manage moisture effectively while maintaining breathability. The polo features adjustable elements like an enclosed stud placket for quick fastening and rib knit cuffs for a close fit. Adorned in a striking HV Orange, this shirt delivers both aesthetic appeal and essential protection for professionals who work in demanding environments.
Ultra soft VXS+ fabric provides exceptional comfort and durability
High visibility HV Orange colour enhances safety in low light conditions
Moisture management ensures breathability for all day wear
Contrast cuffing and collar add a stylish touch while remaining practical
Enclosed stud placket allows for quick and easy fastening
Meets multiple EN standards, including EN ISO 11612 and EN 20471, ensuring compliance and safety
Related links
- ProGARM 5390 Polo Shirt, HVO 5XL
- ProGARM 5390 Orange Men's Hi Vis Polo Shirt 56 in
- ProGARM 5390 Orange Men's Hi Vis Polo Shirt 60 in
- ProGARM 5390 Orange Men's Hi Vis Polo Shirt 40 in
- ProGARM 5390 Orange Men's Hi Vis Polo Shirt 44 in
- ProGARM 5390 Orange Men's Hi Vis Polo Shirt 38 in
- ProGARM 5390 Orange Men's Hi Vis Polo Shirt 2XL
- ProGARM 5390 Orange Men's Hi Vis Polo Shirt 48 in
