Portwest Navy Reusable Coverall, 110 cm, S

Image representative of range

Subtotal (1 unit)*

£173.85

(exc. VAT)

£208.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£173.85

*price indicative

RS Stock No.:
755-790
Mfr. Part No.:
BIZ7YNRS
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Size

S

Product Type

Coverall

Chest Size

110 cm

Material Properties

Anti-Static Protection

Colour

Navy

Style

Coverall

Reusable/Disposable

Reusable

Gender

Unisex

Material

99% Cotton

Inside Leg

815mm

Closure Type

Stud

Length

8.15km

Knee Pad Pocket

Yes

RoHS Status: Exempt

COO (Country of Origin):
BD
The Portwest Coverall combines the benefits of flame-resistant fabric with added high visibility and anti-static protection. It offers reliable protection against radiant, convective, and contact heat, making it Ideal for high-risk environments. Additionally, it provides certified protection against molten metal splash and features practical design elements for comfort and safety.

Provides protection against radiant, convective, and contact heat

Offers certified protection against molten metal splash

Includes a rule pocket for convenient tool storage

Features quick and easy side access for added convenience

Equipped with stud adjustable cuffs for a secure fit

Includes a concealed stud front for easy access

Designed with twin-stitched seams for extra durability

Includes two tier knee pad pockets with two positioning options

Complies with EN ISO 11612 and EN ISO 11611 standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy