Portwest Navy Reusable Coverall, 110 cm, S
- RS Stock No.:
- 750-678
- Mfr. Part No.:
- MV28YNRS
- Brand:
- Portwest
Image representative of range
Subtotal (1 unit)*
£215.23
(exc. VAT)
£258.28
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £215.23 |
*price indicative
- RS Stock No.:
- 750-678
- Mfr. Part No.:
- MV28YNRS
- Brand:
- Portwest
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | S | |
| Product Type | Coverall | |
| Chest Size | 110 cm | |
| Material Properties | Arc Flash Protection | |
| Colour | Navy | |
| Style | Coverall | |
| Reusable/Disposable | Reusable | |
| Gender | Unisex | |
| Material | 60% Modacrylic | |
| Inside Leg | 800mm | |
| Closure Type | Two Way Zip | |
| Length | 8km | |
| Knee Pad Pocket | Yes | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size S | ||
Product Type Coverall | ||
Chest Size 110 cm | ||
Material Properties Arc Flash Protection | ||
Colour Navy | ||
Style Coverall | ||
Reusable/Disposable Reusable | ||
Gender Unisex | ||
Material 60% Modacrylic | ||
Inside Leg 800mm | ||
Closure Type Two Way Zip | ||
Length 8km | ||
Knee Pad Pocket Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest Coverall offers inherent flame-resistant properties that will not diminish with washing, ensuring long-lasting protection. It is designed for optimal mobility and durability, featuring an action back for extra freedom of movement and triple-stitched seams for enhanced strength. With practical storage options, such as a back pocket and a rule pocket, this coverall guarantees both comfort and safety, making it Ideal for high-risk environments where flame resistance is essential.
Designed with an action back for extra freedom of movement
Includes triple-stitched seams for enhanced durability
Features a back pocket for additional storage
Equipped with a rule pocket for easy access to tools
Includes hook and loop cuffs for a secure fit
Uses bio-motion tape pattern to improve recognition of human shape at a distance
Sewn with flame-resistant industrial wash tape for durability
Includes two-tier knee pad pockets with two positioning options
Complies with EN ISO 11612 and EN ISO 11611 standards
