Leo Workwear Navy, Yellow Reusable Overall & Body Suits, 110 to 118 cm, XL
- RS Stock No.:
- 719-999
- Mfr. Part No.:
- CVL03-Y/NV-LEO-XL
- Brand:
- Leo Workwear
Image representative of range
Subtotal (1 unit)*
£135.72
(exc. VAT)
£162.86
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £135.72 |
*price indicative
- RS Stock No.:
- 719-999
- Mfr. Part No.:
- CVL03-Y/NV-LEO-XL
- Brand:
- Leo Workwear
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leo Workwear | |
| Size | XL | |
| Product Type | Overall & Body Suits | |
| Chest Size | 110 to 118 cm | |
| Material Properties | Breathable | |
| Colour | Navy, Yellow | |
| Style | Overall | |
| Reusable/Disposable | Reusable | |
| Gender | Women | |
| Material | Polyester | |
| Closure Type | Zipped | |
| Select all | ||
|---|---|---|
Brand Leo Workwear | ||
Size XL | ||
Product Type Overall & Body Suits | ||
Chest Size 110 to 118 cm | ||
Material Properties Breathable | ||
Colour Navy, Yellow | ||
Style Overall | ||
Reusable/Disposable Reusable | ||
Gender Women | ||
Material Polyester | ||
Closure Type Zipped | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Leo Workwear HONEYCHURCH coverall designed for professionals seeking unparalleled protection and adaptability in varying weather conditions. Constructed from innovative Ecoviz 10KX 2-layer laminated polyester, it effectively combines a waterproof and breathable design, ensuring comfort and durability throughout your workday. This versatile garment can be worn as a full coverall or disassembled into a separate jacket and over trouser, meeting ISO 20471 standards for high-visibility workwear. Perfect for those who require both functionality and style, the HONEYCHURCH coverall promises freedom of movement and reliable performance across diverse environments.
Mechanically stretchable fabric allows for excellent freedom of movement
Mesh lining enhances breathability and comfort against the skin
Features a zip-fastened front and internal pockets for practical storage
Stud-detachable hood adds extra protection against the elements
Reinforced knees with Stretch Cordura improve durability in high-wear areas
Equipped with Velcro-fastened cuffs for adjustable fit and protection
