Leo Workwear Navy, Yellow Reusable Overall & Body Suits, 134 to 142 cm, 4XL

Image representative of range

Subtotal (1 unit)*

£135.72

(exc. VAT)

£162.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£135.72

*price indicative

RS Stock No.:
719-993
Mfr. Part No.:
CVL03-Y/NV-LEO-4XL
Brand:
Leo Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Leo Workwear

Size

4XL

Chest Size

134 to 142 cm

Product Type

Overall & Body Suits

Material Properties

Breathable

Colour

Navy, Yellow

Style

Overall

Reusable/Disposable

Reusable

Gender

Women

Material

Polyester

Closure Type

Zipped

RoHS Status: Exempt

COO (Country of Origin):
VN
The Leo Workwear HONEYCHURCH coverall designed for professionals seeking unparalleled protection and adaptability in varying weather conditions. Constructed from innovative Ecoviz 10KX 2-layer laminated polyester, it effectively combines a waterproof and breathable design, ensuring comfort and durability throughout your workday. This versatile garment can be worn as a full coverall or disassembled into a separate jacket and over trouser, meeting ISO 20471 standards for high-visibility workwear. Perfect for those who require both functionality and style, the HONEYCHURCH coverall promises freedom of movement and reliable performance across diverse environments.

Mechanically stretchable fabric allows for excellent freedom of movement

Mesh lining enhances breathability and comfort against the skin

Features a zip-fastened front and internal pockets for practical storage

Stud-detachable hood adds extra protection against the elements

Reinforced knees with Stretch Cordura improve durability in high-wear areas

Equipped with Velcro-fastened cuffs for adjustable fit and protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy