SINGER SAFETY Yellow Reusable Overall, 2XL
- RS Stock No.:
- 711-977
- Mfr. Part No.:
- VILA05
- Brand:
- SINGER SAFETY
Image representative of range
Subtotal (1 unit)*
£53.20
(exc. VAT)
£63.84
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £53.20 |
*price indicative
- RS Stock No.:
- 711-977
- Mfr. Part No.:
- VILA05
- Brand:
- SINGER SAFETY
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SINGER SAFETY | |
| Product Type | Overall | |
| Size | 2XL | |
| Material Properties | Lightweight | |
| Colour | Yellow | |
| Style | Overall | |
| Reusable/Disposable | Reusable | |
| Gender | Unisex | |
| Material | 100% Polyester Mesh | |
| Closure Type | Zipper | |
| Select all | ||
|---|---|---|
Brand SINGER SAFETY | ||
Product Type Overall | ||
Size 2XL | ||
Material Properties Lightweight | ||
Colour Yellow | ||
Style Overall | ||
Reusable/Disposable Reusable | ||
Gender Unisex | ||
Material 100% Polyester Mesh | ||
Closure Type Zipper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MM
The SINGER SAFETY High visibility rainwear is MADE from 100% polyester coated with PU for waterproof protection. It features a 100% polyester mesh lining for comfort, taped seams, and an attached hood with drawcords that rolls into the collar. With three outer pockets, zip fastening under a studded flap, and elasticated wrists with self-grip tapes, it offers both functionality and visibility. Retro-reflective tapes enhance safety in low-light conditions.
Includes taped seams for added durability
Comes with an attached hood with drawcords that rolls into the collar
Offers three outer pockets for convenience
Provides zip fastening under a studded flap
Elasticated wrists with self-grip tapes for a secure fit
Related links
- SINGER SAFETY Yellow Reusable Overall, 3XL
- SINGER SAFETY Yellow Reusable Overall, L
- SINGER SAFETY Yellow Reusable Overall, M
- SINGER SAFETY Yellow Reusable Overall, 4XL
- SINGER SAFETY Yellow Reusable Overall, XL
- SINGER SAFETY Orange Reusable Overall, 2XL
- Leo Workwear Navy 110 to 118 cm, XL
- Leo Workwear Navy XXS
