ProGARM Orange Reusable Coverall, 38 to 40 in, 12T

Image representative of range

Subtotal (1 unit)*

£208.36

(exc. VAT)

£250.03

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£208.36

*price indicative

RS Stock No.:
689-964
Mfr. Part No.:
6101-ORG-T12
Brand:
ProGARM
Find similar products by selecting one or more attributes.
Select all

Brand

ProGARM

Product Type

Coverall

Size

12T

Chest Size

38 to 40 in

Colour

Orange

Style

Coverall

Reusable/Disposable

Reusable

Gender

Women

Material

Inherent Woven Fabric

Inside Leg

31.5in

Knee Pad Pocket

Yes

RoHS Status: Exempt

COO (Country of Origin):
BG
The ProGARM Ladies Coverall in Navy is tailored for professional women working in high-risk environments. Crafted from VXS+ 250W woven inherent fabric, it offers lightweight durability and flame resistance with an LOI of 30.6%. Designed for comfort and protection, this coverall ensures a flattering fit without compromising on safety or performance.

VXS+ 250W woven inherent fabric construction

250g/m² for lightweight durability

Feminine fit tailored for comfort and mobility

Classic navy color for a professional appearance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy