ProGARM Orange Reusable Coverall, 46 → 48 in, 20R
- RS Stock No.:
- 689-960
- Mfr. Part No.:
- 6101-ORG-R20
- Brand:
- ProGARM
Image representative of range
Subtotal (1 unit)*
£208.36
(exc. VAT)
£250.03
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £208.36 |
*price indicative
- RS Stock No.:
- 689-960
- Mfr. Part No.:
- 6101-ORG-R20
- Brand:
- ProGARM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Chest Size | 46 → 48 in | |
| Product Type | Coverall | |
| Size | 20R | |
| Colour | Orange | |
| Style | Coverall | |
| Reusable/Disposable | Reusable | |
| Gender | Women | |
| Material | Inherent Woven Fabric | |
| Inside Leg | 29.5in | |
| Knee Pad Pocket | Yes | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Chest Size 46 → 48 in | ||
Product Type Coverall | ||
Size 20R | ||
Colour Orange | ||
Style Coverall | ||
Reusable/Disposable Reusable | ||
Gender Women | ||
Material Inherent Woven Fabric | ||
Inside Leg 29.5in | ||
Knee Pad Pocket Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The ProGARM Ladies Coverall in Navy is tailored for professional women working in high-risk environments. Crafted from VXS+ 250W woven inherent fabric, it offers lightweight durability and flame resistance with an LOI of 30.6%. Designed for comfort and protection, this coverall ensures a flattering fit without compromising on safety or performance.
VXS+ 250W woven inherent fabric construction
250g/m² for lightweight durability
Feminine fit tailored for comfort and mobility
Classic navy color for a professional appearance
