ProGARM Orange Reusable Coverall, 46 to 48 in, XL

Image representative of range

Subtotal (1 unit)*

£278.18

(exc. VAT)

£333.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£278.18

*price indicative

RS Stock No.:
689-864
Mfr. Part No.:
4690-HVO-R48
Brand:
ProGARM
Find similar products by selecting one or more attributes.
Select all

Brand

ProGARM

Chest Size

46 to 48 in

Product Type

Coverall

Size

XL

Colour

Orange

Style

Coverall

Reusable/Disposable

Reusable

Gender

Men

Material

Inherent Woven Fabric

Inside Leg

31.5in

Closure Type

Zipper

RoHS Status: Exempt

COO (Country of Origin):
BG
The ProGARM Coverall is designed for professionals who require high visibility and protection while working in potentially hazardous environments. This premium coverall features a specific women's fit, ensuring both comfort and functionality. With sizes ranging from 8 to 16 in regular length, it caters to a diverse range of users. The use of VXS+ fabric provides inherent protection and durability, making it a reliable choice. Equipped with thoughtful design elements, such as kneepad pockets and reflective features, this coverall enhances safety and wearability for those dedicated to their trade.

Inherent woven fabric offers superior protection against hazards

Reflective elements enhance visibility in low-light conditions

Built-in kneepad pockets provide additional protection

Side access pockets offer secure storage for essentials

Internal elasticated waistband improves overall fit

Fabric is lightweight yet robust, weighing 290gms

Lifetime seam guarantee for added durability

Complies with EN standards for safety and protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy