ProGARM Navy, Yellow Reusable Coverall, 58 → 60 in, 4XL
- RS Stock No.:
- 689-663
- Mfr. Part No.:
- 6460-NYE-R60
- Brand:
- ProGARM
Image representative of range
Subtotal (1 unit)*
£272.25
(exc. VAT)
£326.70
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £272.25 |
*price indicative
- RS Stock No.:
- 689-663
- Mfr. Part No.:
- 6460-NYE-R60
- Brand:
- ProGARM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Size | 4XL | |
| Product Type | Coverall | |
| Chest Size | 58 → 60 in | |
| Colour | Navy, Yellow | |
| Style | Coverall | |
| Reusable/Disposable | Reusable | |
| Gender | Men | |
| Material | Inherent Woven Fabric | |
| Inside Leg | 31.5in | |
| Knee Pad Pocket | Yes | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Size 4XL | ||
Product Type Coverall | ||
Chest Size 58 → 60 in | ||
Colour Navy, Yellow | ||
Style Coverall | ||
Reusable/Disposable Reusable | ||
Gender Men | ||
Material Inherent Woven Fabric | ||
Inside Leg 31.5in | ||
Knee Pad Pocket Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The ProGARM Coverall is designed for professionals working in environments that demand both mobility and protection. Featuring vertical chest pockets compatible with safety harnesses and a combat-style leg pocket with integrated phone storage, it blends functionality with ergonomic design. The internal elasticated waistband and mandarin collar enhance comfort and coverage for long, Active shifts.
Vertical zip chest pockets for harness compatibility
Internal elasticated waistband for a secure, contoured fit
Combat pocket on right leg with integrated phone compartment
Mandarin collar for enhanced neck protection
Kneepad pockets compatible with protective inserts
