ProGARM Orange Men's Sweatshirt, 2XL
- RS Stock No.:
- 689-919
- Mfr. Part No.:
- 5648-HVO-XXL
- Brand:
- ProGARM
Image representative of range
Subtotal (1 unit)*
£88.16
(exc. VAT)
£105.79
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £88.16 |
*price indicative
- RS Stock No.:
- 689-919
- Mfr. Part No.:
- 5648-HVO-XXL
- Brand:
- ProGARM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Size | 2XL | |
| Product Type | Sweatshirt | |
| Colour | Orange | |
| Sub Type | Sweat Shirt | |
| Gender | Men | |
| Series | 5648 | |
| Standards/Approvals | RIS 3279 | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Size 2XL | ||
Product Type Sweatshirt | ||
Colour Orange | ||
Sub Type Sweat Shirt | ||
Gender Men | ||
Series 5648 | ||
Standards/Approvals RIS 3279 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The ProGARM Sweatshirt is designed to offer unparalleled wARMth and protection in hazardous environments. Crafted with a fleece-lined interior, this Durable gARMent provides comfort without compromising on safety. Its unique features, including a useful ARM pocket for your phone or other small items, ensure functionality while its vibrant HV Orange colour enhances visibility in low-light conditions. This multifunctional sweatshirt not only adheres to EN standards for flame resistance and high visibility but also incorporates Advanced fabric technology for excellent moisture management.
Fleece-lined for extra warmth
Close fit design for maximum comfort
Rib knit cuffs provide a secure and snug fit
Arm pocket conveniently stores phones or small items
Contrast colour collar adds a stylish touch
Complies with multiple EN standards for hazard protection
Natural feel and soft texture from the VXS+ blend
Lifetime seam guarantee ensures durability
