- RS Stock No.:
- 441-9098
- Mfr. Part No.:
- M3
- Brand:
- Yahata Neji
In stock for delivery within 1 working days when ordered before 6pm
Not available for guaranteed pre 9am/10am delivery
Added
Price 1 Bag of 20
£3.75
(exc. VAT)
£4.50
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | £3.75 | £0.188 |
5 - 9 | £3.55 | £0.178 |
10 - 29 | £3.37 | £0.168 |
30 + | £3.15 | £0.158 |
*price indicative |
- RS Stock No.:
- 441-9098
- Mfr. Part No.:
- M3
- Brand:
- Yahata Neji
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
1-sided stainless steel hex nut
SUS304
General-purpose 1-sided hex nut
General-purpose 1-sided hex nut
Standards
JIS B 1181 compliance
The full nut complies with BS3692, the flat washer with BS4320 (M2 to M6 is Form A, M8 is Form B), the spring washer with BS4464 and the locking washer with DIN6797
The full nut complies with DIN 934, the flat washer with DIN 125 and the spring washer / locking washer with DIN 7980
The half nut complies with DIN439 Part 2, the full nut with BS3692 and the washer with BS4320
The full nut complies with BS3692, the flat washer with BS4320 (M2 to M6 is Form A, M8 is Form B), the spring washer with BS4464 and the locking washer with DIN6797
The full nut complies with DIN 934, the flat washer with DIN 125 and the spring washer / locking washer with DIN 7980
The half nut complies with DIN439 Part 2, the full nut with BS3692 and the washer with BS4320
Specifications
Attribute | Value |
---|---|
Imperial or Metric | Metric |
Nut Type | Hex |
Thread Size | M3 |
Material | Stainless Steel |
Stainless Steel Type | A2 304 |
Finish | Plain |
Width | 5.5mm |