- RS Stock No.:
- 418-8378
- Mfr. Part No.:
- M16
- Brand:
- Yahata Neji
Discontinued product
- RS Stock No.:
- 418-8378
- Mfr. Part No.:
- M16
- Brand:
- Yahata Neji
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
2-sided stainless steel hex nut
2 types of general-purpose hex nut
Double-sided, can be used in either direction
Double-sided, can be used in either direction
Specifications
Attribute | Value |
---|---|
Thread Size | M16 |
Material | Stainless Steel |
Stainless Steel Type | A2 304 |
Finish | Plain |
Width | 24mm |