Facom Hex Key, T Shape 3mm

  • RS Stock No. 755-4129
  • Mfr. Part No. 84TZ.3
  • Brand Facom
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): FR
Product Details

Facom Standard T Handle Hex Key

Introducing Facoms T handle hex key. The ergonomic design of the handle allows for the tool to be multifunctional by allowing users to access both ends of the key. The T handle also offers a sturdy grip and comfort and designed for high torque speeds. These hexagon keys are used for the removal and tightening of fasteners and sockets.

This range includes the following sizes (Metric)
755-4125 - 2.5mm
755-4129 - 3mm
794-7830 - 6mm

Features and Benefits:

Material - comprised of silicone steel, a hard-wearing material that ensures optimal strength and a long tool shelf life
Make use of both ends of the hex key
High quality, T shaped hex plus keys
The hex key features a phosphate coated finish
Metric

Typical Applications

Hex keys and bit sets are used by:
Plumbers
Electricians
Mechanics
Electronic Engineers

Did you know?
A Hex Key is commonly referred to as an Allen Key, this is because Allen was the original manufacturer of the Hex key.

Also, a hex key can be reconditioned using an electrical grinder, or similar type of equipment. Through removing the worn out part, the hex key has the capability of functioning like its brand new again – Although this type of maintenance should be minimal if the hex key is cared for and kept in a good condition.

Note

84TZ range have a straight standard end
84TZS range have a spherical end

Specifications
Attribute Value
Imperial or Metric Metric
Number of Pieces 1
Hex Key Size 3mm
Shape T
Short or Long Arm Long
Hex Key Type Hexagon
Material Silicon Steel
75 In stock - FREE next working day delivery available
73 available from Europe for delivery within 1 working day(s)
Price Each
£ 3.80
(exc. VAT)
£ 4.56
(inc. VAT)
Units
Per unit
1 +
£3.80
Related Products
7 Piece - Gorilla Grip Hex Tip Fold ...
Description:
7 Piece - Gorilla Grip Hex Tip Fold Up Set with Pro Guard Finish - Metric. •Sizes: 1.5, 2, 2.5, 3, 4, 5,6mm•The color-coded Gorilla Grip fold-up handle is 40% stronger than steel handles•Pro Guard Finish is 5 times more effective in preventing rust.•Lifetime warranty•Made in USA.
Socket wrenches with screwdriver handle ideal for screws ...
Description:
Socket wrenches with screwdriver handle ideal for screws with limited access in height or precision mechanics.Protwist screwdriver handle for optimum comfort even for powerful unlocking.6-point socket with deep opening for long threads. Forged body for maximum strength. Metric sizes: 3.2 to 14 mm. Presentation: satin chrome finish.
Angled box wrenches: allows to work on long ...
Description:
Angled box wrenches: allows to work on long threaded rods.Passage hole allowing to use shanks: 160A.Shank to use: 160A.1 for the dimensions 4 to 23 mm, 160A.2 for the dimensions 24 to 32 mm.Metric sizes: 4 to 32 mm.Presentation: satin chrome finish.
These L-shaped hex keys are hand tools used ...
Description:
These L-shaped hex keys are hand tools used to tighten or loosen fasteners and fixings with a hexagonal configuration. The L shape and long reach makes it easy to reach deeply in-set bolts.Hex keys are considered a household necessity, especially those who prefer to have flat pack furniture. A hex ...