- RS Stock No.:
- 188-3982
- Mfr. Part No.:
- AWSH3X75
- Brand:
- Facom
Discontinued product
- RS Stock No.:
- 188-3982
- Mfr. Part No.:
- AWSH3X75
- Brand:
- Facom
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
The spherical head allows to handle screws with a tilt angle up to 30°.
Bi-material ergonomic PROTWIST® handle for comfortable and reliable screwing.
Bi-material ergonomic PROTWIST® handle for comfortable and reliable screwing.
Specifications
Attribute | Value |
---|---|
Imperial or Metric | Metric |
Number of Pieces | 1 |
Hex Key Size | 3mm |
Shape | Straight |