- RS Stock No.:
- 810-0158
- Mfr. Part No.:
- SN74LVCU04AD
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 810-0158
- Mfr. Part No.:
- SN74LVCU04AD
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
74LVCH Family, Texas Instruments
74LVCH Family
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Output Type | Single Ended |
Number of Elements per Chip | 6 |
Schmitt Trigger Input | No |
Maximum Propagation Delay Time @ Maximum CL | 7.3ns |
Maximum High Level Output Current | -24mA |
Maximum Low Level Output Current | 24mA |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 14 |
Logic Family | LVC |
Dimensions | 8.75 x 4 x 1.5mm |
Maximum Operating Supply Voltage | 3.6 V |
Height | 1.5mm |
Maximum Operating Temperature | +85 °C |
Length | 8.75mm |
Width | 4mm |
Minimum Operating Supply Voltage | 1.65 V |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 810-0158
- Mfr. Part No.:
- SN74LVCU04AD
- Brand:
- Texas Instruments