- RS Stock No.:
- 798-8972
- Mfr. Part No.:
- 74AHCU04S14-13
- Brand:
- DiodesZetex
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 798-8972
- Mfr. Part No.:
- 74AHCU04S14-13
- Brand:
- DiodesZetex
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
74AHCU Family, DiodesZetex
The 74AHCU range by DiodesZetex compromises of advanced high-speed general purpose ICs. Each logic device provides six independent unbuffered inverters with standard push-pull outputs and is capable of use within a mixed voltage environment due to the inputs being tolerant up to 5.5V. 74AHCU CMOS devices also have low power consumption. The ICs are suitable for use as an inverter within a crystal oscillator. A wide array of applications are available including PCs, networking, notebooks, netbooks, computer peripherals, hard drives, CD/DVD ROMs, TVs, DVDs, DVRs and set top boxes.
Supply Voltage Range: 2.0V to 5.5V
Sinks or Sources 8mA at VCC: 4.5V
Schmitt Trigger Action at All Inputs
ESD Protection Exceeds JESD 22 - 200V Machine Model (A115-A)- 2000V Human Body Model (A114-A) - Exceeds 1000V Charged Device Model (C101C)
Latch-Up Exceeds 250mA per JESD 78, Class II
Sinks or Sources 8mA at VCC: 4.5V
Schmitt Trigger Action at All Inputs
ESD Protection Exceeds JESD 22 - 200V Machine Model (A115-A)- 2000V Human Body Model (A114-A) - Exceeds 1000V Charged Device Model (C101C)
Latch-Up Exceeds 250mA per JESD 78, Class II
74AHCU Family
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Input Type | Schmitt Trigger |
Output Type | Push-Pull |
Number of Elements per Chip | 6 |
Schmitt Trigger Input | No |
Maximum Propagation Delay Time @ Maximum CL | 13.5 ns @ 50 pF |
Maximum High Level Output Current | -4mA |
Maximum Low Level Output Current | 8mA |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 14 |
Logic Family | AHCU |
Dimensions | 8.74 x 3.99 x 1.48mm |
Maximum Operating Supply Voltage | 5.5 V |
Height | 1.48mm |
Length | 8.74mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Propagation Delay Test Condition | 50pF |
Minimum Operating Supply Voltage | 2 V |
Width | 3.99mm |
- RS Stock No.:
- 798-8972
- Mfr. Part No.:
- 74AHCU04S14-13
- Brand:
- DiodesZetex