- RS Stock No.:
- 663-4296
- Mfr. Part No.:
- TC4069UBFT(N)
- Brand:
- Toshiba
In stock for delivery within 1 working days when ordered before 6pm
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Pack of 5)
£0.258
(exc. VAT)
£0.31
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 45 | £0.258 | £1.29 |
50 - 195 | £0.23 | £1.15 |
200 - 495 | £0.224 | £1.12 |
500 + | £0.22 | £1.10 |
*price indicative |
- RS Stock No.:
- 663-4296
- Mfr. Part No.:
- TC4069UBFT(N)
- Brand:
- Toshiba
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TC4000 Family, Toshiba
4000 CMOS Logic Family, Toshiba
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Number of Elements per Chip | 6 |
Schmitt Trigger Input | No |
Maximum Propagation Delay Time @ Maximum CL | 110 ns @ 5 V, 50 ns @ 15 V, 60 ns @ 10 V |
Maximum High Level Output Current | -9mA |
Maximum Low Level Output Current | 12mA |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 14 |
Logic Family | 4000 |
Dimensions | 5 x 4.4 x 1mm |
Maximum Operating Supply Voltage | 18 V |
Height | 1mm |
Width | 4.4mm |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 3 V |
Maximum Operating Temperature | +85 °C |
Length | 5mm |
Propagation Delay Test Condition | 50pF |
Related links
- Toshiba 74VHC04FT Hex CMOS Inverter, 14-Pin TSSOP
- Nexperia 74LVC06APW 14-Pin TSSOP
- Texas Instruments SN74ACT04PW Hex Inverter, 14-Pin TSSOP
- Toshiba 74VHCT14AFT Hex Schmitt Trigger CMOS Inverter, 14-Pin TSSOP
- Texas Instruments SN74AC14PWR Hex Schmitt Trigger CMOS Inverter,...
- Texas Instruments SN74LV04APWR Hex CMOS Inverter, 14-Pin TSSOP
- Toshiba TC74AC04FT Hex Inverter, 14-Pin TSSOP
- Texas Instruments SN74HCT04PWR Hex Inverter, 14-Pin TSSOP