- RS Stock No.:
- 162-7420
- Mfr. Part No.:
- SN74LV06APWR
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 162-7420
- Mfr. Part No.:
- SN74LV06APWR
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
74LV Family, Texas Instruments
Low-Voltage CMOS logic
Operating Voltage: 2 to 5.5
Compatibility: Input LVTTL/TTL, Output LVCMOS
Operating Voltage: 2 to 5.5
Compatibility: Input LVTTL/TTL, Output LVCMOS
74LV Family
Specifications
Attribute | Value |
---|---|
Logic Function | Inverting Buffer |
Output Type | Open Drain |
Number of Elements per Chip | 6 |
Schmitt Trigger Input | No |
Maximum Propagation Delay Time @ Maximum CL | 10.6 ns @ 3.3 V, 15.2 ns @ 2.5 V, 7.5 ns @ 5 V |
Maximum High Level Output Current | -0.002mA |
Maximum Low Level Output Current | 16mA |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 14 |
Logic Family | LV |
Dimensions | 5 x 4.4 x 1.15mm |
Maximum Operating Supply Voltage | 5.5 V |
Height | 1.15mm |
Maximum Operating Temperature | +85 °C |
Propagation Delay Test Condition | 50pF |
Length | 5mm |
Minimum Operating Supply Voltage | 2 V |
Width | 4.4mm |
Minimum Operating Temperature | -40 °C |