- RS Stock No.:
- 162-7041
- Mfr. Part No.:
- SN74AHC04PWR
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 162-7041
- Mfr. Part No.:
- SN74AHC04PWR
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
74AHC Family, Texas Instruments
Process: CMOS
Mains voltage: 2 to 5.5V
Mains voltage: 2 to 5.5V
74AHC Family
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Number of Elements per Chip | 6 |
Schmitt Trigger Input | No |
Maximum Propagation Delay Time @ Maximum CL | 11.4 ns @ 3.3 V, 7.5 ns @ 5 V |
Maximum High Level Output Current | -8mA |
Maximum Low Level Output Current | 8mA |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 14 |
Logic Family | AHC |
Dimensions | 5 x 4.4 x 1.15mm |
Maximum Operating Supply Voltage | 5.5 V |
Height | 1.15mm |
Length | 5mm |
Propagation Delay Test Condition | 50pF |
Maximum Operating Temperature | +85 °C |
Width | 4.4mm |
Minimum Operating Supply Voltage | 2 V |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 162-7041
- Mfr. Part No.:
- SN74AHC04PWR
- Brand:
- Texas Instruments