- RS Stock No.:
- 145-5808
- Mfr. Part No.:
- SN74HCT04N
- Brand:
- Texas Instruments
150 In stock - FREE next working day delivery available
Added
Price Each (In a Tube of 25)
£0.457
(exc. VAT)
£0.548
(inc. VAT)
Units | Per unit | Per Tube* |
25 - 225 | £0.457 | £11.425 |
250 - 350 | £0.366 | £9.15 |
375 - 475 | £0.343 | £8.575 |
500 - 600 | £0.32 | £8.00 |
625 + | £0.274 | £6.85 |
*price indicative |
- RS Stock No.:
- 145-5808
- Mfr. Part No.:
- SN74HCT04N
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
74HCT Family Inverters & Buffers, Texas Instruments
Texas Instruments range of Inverters and Buffers from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS
74HCT Family
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Number of Elements per Chip | 6 |
Schmitt Trigger Input | No |
Maximum Propagation Delay Time @ Maximum CL | 18 ns @ 5.5 V, 20 ns @ 4.5 V |
Maximum High Level Output Current | -4mA |
Maximum Low Level Output Current | 4mA |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 14 |
Logic Family | HCT |
Dimensions | 19.3 x 6.35 x 4.57mm |
Height | 4.57mm |
Maximum Operating Supply Voltage | 5.5 V |
Propagation Delay Test Condition | 50pF |
Maximum Operating Temperature | +85 °C |
Width | 6.35mm |
Minimum Operating Supply Voltage | 4.5 V |
Minimum Operating Temperature | -40 °C |
Length | 19.3mm |