Plain Stainless Steel Hex Bolt, M6 x 15mm

  • RS Stock No. 505-4709
  • Mfr. Part No. 4979874825834
  • Brand Yahata Neji
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): JP
Product Details

Stainless Steel Spring Washer-Incorporating
Cross-Recessed Hex Upset Bolts

Specifications
Attribute Value
Length 15mm
Thread Size M6
Material Stainless Steel
Finish Plain
9 In stock for FREE next working day delivery
Price 1 Bag of 30
£ 14.99
(exc. VAT)
£ 17.99
(inc. VAT)
Bag(s)
Per Bag
Per unit*
1 +
£14.99
£0.50
*price indicative
Related Products
Stainless steel A4 Hexagon head screws Metric thread. ...
Description:
Stainless steel A4 Hexagon head screws Metric thread.
M8X15 | Plain Stainless Steel Hex Bolt, M8 ...
Description:
M8X15 | Plain Stainless Steel Hex Bolt, M8 x 15mm
Plain Stainless Steel Hex Bolt, M8 x 65mm ...
Description:
Plain Stainless Steel Hex Bolt, M8 x 65mm
Hex bolts are partially threaded and can be ...
Description:
Hex bolts are partially threaded and can be used with a nut or in a tapped hole. The bolts are tightened with a wrench.Our RS Pro hex bolts have been designed to give you ease of assembly. Good corrosion resistance RecyclableNon-magnetic.