- RS Stock No.:
- 473-3833
- Mfr. Part No.:
- M8X30
- Brand:
- Yahata Neji
- RS Stock No.:
- 473-3833
- Mfr. Part No.:
- M8X30
- Brand:
- Yahata Neji
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Steel Hex Socket Bolts (12.9)
Standards
JIS B 1176
Specifications
Attribute | Value |
---|---|
Thread Size | M8 |
Length | 30mm |
Head Shape | Hex Socket Cap |
Imperial or Metric | Metric |
Material | Steel |
Finish | Black Oxide |
Thread Type | Metric |
Related links
- Yahata Neji Black Oxide Steel Hex Socket Cap Screw, M5 x 20mm
- Yahata Neji Black Oxide Steel Hex Socket Cap Screw, M4 x 20mm
- Yahata Neji Black Oxide Steel Hex Socket Cap Screw, M8 x 15mm
- Yahata Neji Black Oxide Steel Hex Socket Cap Screw, M8 x 25mm
- Yahata Neji Black Oxide Steel Hex Socket Cap Screw, M2 x 4mm
- Yahata Neji Black Oxide Steel Hex Socket Cap Screw, M2 x 10mm
- Yahata Neji Black Oxide Steel Hex Socket Cap Screw, M2.5 x 6mm
- Yahata Neji Black M8 x 40mm