- RS Stock No.:
- 473-3811
- Mfr. Part No.:
- M8X20
- Brand:
- Yahata Neji
In stock for delivery within 1 working days when ordered before 6pm
Not available for guaranteed pre 9am/10am delivery
Added
Price 1 Box of 50
£10.39
(exc. VAT)
£12.47
(inc. VAT)
Box(es) | Per Box | Per unit* |
1 + | £10.39 | £0.208 |
*price indicative |
- RS Stock No.:
- 473-3811
- Mfr. Part No.:
- M8X20
- Brand:
- Yahata Neji
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Steel Hex Socket Bolts (12.9)
Standards
JIS B 1176
Specifications
Attribute | Value |
---|---|
Imperial or Metric | Metric |
Thread Size | M8 |
Length | 20mm |
Head Shape | Hex Socket Cap |
Material | Steel |
Finish | Black Oxide |
Thread Type | Metric |
Related links
- Yahata Neji Black Oxide Steel Hex Socket Cap Screw, M5 x 20mm
- Yahata Neji Black Oxide Steel Hex Socket Cap Screw, M6 x 20mm
- Yahata Neji Black Oxide Steel Hex Socket Cap Screw, M4 x 20mm
- Yahata Neji Black Oxide Steel Hex Socket Cap Screw, M8 x 30mm
- Yahata Neji Black Oxide Steel Hex Socket Cap Screw, M8 x 15mm
- Yahata Neji Black Oxide Steel Hex Socket Cap Screw, M8 x 25mm
- Yahata Neji Black Oxide Steel Hex Socket Cap Screw, M2 x 10mm
- Yahata Neji Black Oxide Steel Hex Socket Cap Screw, M3 x 20mm