- RS Stock No.:
- 418-8283
- Mfr. Part No.:
- M16X45
- Brand:
- Yahata Neji
Discontinued product
- RS Stock No.:
- 418-8283
- Mfr. Part No.:
- M16X45
- Brand:
- Yahata Neji
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
ISO Stainless Steel Hex Bolts
Approvals: JIS B 1180 appendix
Specifications
Attribute | Value |
---|---|
Length | 45mm |
Thread Size | M16 |
Material | Stainless Steel |
Stainless Steel Type | A2 304 |
Finish | Plain |