- RS Stock No.:
- 418-8047
- Mfr. Part No.:
- M8X20
- Brand:
- Yahata Neji
In stock for delivery within 1 working days when ordered before 6pm
Not available for guaranteed pre 9am/10am delivery
Added
Price 1 Box of 20
£10.00
(exc. VAT)
£12.00
(inc. VAT)
Box(es) | Per Box | Per unit* |
1 + | £10.00 | £0.50 |
*price indicative |
- RS Stock No.:
- 418-8047
- Mfr. Part No.:
- M8X20
- Brand:
- Yahata Neji
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
ISO Stainless Steel Hex Bolts
Approvals: JIS B 1180 appendix
Specifications
Attribute | Value |
---|---|
Imperial or Metric | Metric |
Length | 20mm |
Thread Size | M8 |
Material | Stainless Steel |
Stainless Steel Type | A2 304 |
Finish | Plain |
Standards Met | JIS B 1180 |