- RS Stock No.:
- 418-8003
- Mfr. Part No.:
- M6X30
- Brand:
- Yahata Neji
12 In stock for delivery within 5 working days
Added
Price 1 Box of 20
£6.36
(exc. VAT)
£7.63
(inc. VAT)
Box(es) | Per Box | Per unit* |
1 + | £6.36 | £0.318 |
*price indicative |
- RS Stock No.:
- 418-8003
- Mfr. Part No.:
- M6X30
- Brand:
- Yahata Neji
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
ISO Stainless Steel Hex Bolts
Approvals: JIS B 1180 appendix
Specifications
Attribute | Value |
---|---|
Imperial or Metric | Metric |
Length | 30mm |
Thread Size | M6 |
Material | Stainless Steel |
Stainless Steel Type | A2 304 |
Finish | Plain |
Standards Met | JIS B 1180 |