Wiha Tools Magnetic Bit Holder

  • RS Stock No. 136-7154
  • Mfr. Part No. 32505
  • Brand Wiha Tools
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Wiha Universal Magnetic Bit Holder

High quality insulated magnetic bit holder for 4mm bits. Suitable for the Wiha 7000 - 7005 series. Manufactured in Germany for use with with 1/4 in hexagonal drive, screwdriver bits.

Features and Benefits

• For use with insulated Torx screwdrivers
• Magnetic, for a better fit
• Universal
• Drive: DIN3126, ISO 1173, style E 6.3

Specifications
Attribute Value
Type Bit Holder
Drive Type Hex
Screw Locking Chuck Yes
For Use With Micro-Bits 4 mm Drive
Magnetic Yes
6 in stock for FREE next working day delivery
7 available from Europe for delivery within 1 working day(s)
Price Each
£ 15.78
(exc. VAT)
£ 18.94
(inc. VAT)
Units
Per unit
1 +
£15.78
Related Products
The RS Pro Magnetic bit holder converts a ...
Description:
The RS Pro Magnetic bit holder converts a drill driver into a depth sensitive, fully adjustable screwdriver. It inserts the screw to a pre-set depth regardless of material hardness. A magnetic ring secures the screw onto the bit and allows for easy and comfortable work. The universal stainless steel shank ...
Wera 1/4in Stainless Steel universal bit holder with ...
Description:
Wera 1/4in Stainless Steel universal bit holder with Rapidaptor quick release chuck. Vacuum ice hardened for strength and long tool lifeEasily insertable and removable Stainless Steel construction for corrosion protectionSingle hand operation.
Wera universal 1/4in magnetic bit holder for power ...
Description:
Wera universal 1/4in magnetic bit holder for power tool use. Retaining ringEasily insertable and removable Ring magnet for a secure fit and holdStainless Steel construction.
RS Pro 1/4" Magnetic Bit Holders are available ...
Description:
RS Pro 1/4" Magnetic Bit Holders are available in 2 different lenghts:50 mm (RS Stock no: 125-0424)75 mm (RS Stock no: 125-0425)The Bit Holder is supplied in a compact plastic box. Features & Benefits1/4" hexagon shankAccepts 1/4" hexagon shank bits.