RS PRO Height Measurement Tool, LCD Display,

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

RS Pro Portable Height Rods

This RS Pro portable height measuring rod is designed for infants up to 100 cm in height. It provides measurement in both centimetres (cm) and inches (in).
The measurement stops at each end provide easy reading of height. They can also be folded down for easy storage.
RS Pro portable height measuring rods are made using a sturdy aluminium and weigh approximately 800 g.

Specifications
Attribute Value
Calibrated RSCAL
Resolution 1 mm
Imperial or Metric Metric
Material Aluminium
Display Type LCD
Battery Type AAA
50 In stock for delivery within 2 working days
Price Each
£ 66.99
(exc. VAT)
£ 80.39
(inc. VAT)
Units
Per unit
1 +
£66.99
Not available for guaranteed pre 9am/10am delivery
Related Products
Industrial strength, rugged cast aluminium tool frame and ...
Description:
Industrial strength, rugged cast aluminium tool frame and solid carrying case, the Rhino M1011 is ideal for labelling in the toughest of environments.Heavy duty labelling solutions made easy for factories, warehouses and other industrial locations, this marking kit provides easy cable identification. Using 12 mm stainless steel and aluminium labels ...
Laserliner professional drill guide for reliable determination of ...
Description:
Laserliner professional drill guide for reliable determination of entry and exit points of wall and ceiling drill holes. • System consisting of a transmitter and a receiver enables easy drill channel alignment• Clearly visible LED indicators enable precise localisation of entry and exit positions• Easily accessible marking aids in the ...
Hardened stainless steel frame and base Knurled locking ...
Description:
Hardened stainless steel frame and base Knurled locking screw Clear LCD Display7.5mm digits Inch/Metric conversion Origin setting Resolution: 0.01mm / 0.0005”Repeatability: 0.01mm / 0.0005”Individual serial numbers Power: 1 x Silver oxide battery SR44 - 1.55v Operating temperature: 5 - 40°CRelative humidity: Maximum 80%Warranty: 1 year.
Clear LCD display with 14mm digits Hand wheel ...
Description:
Clear LCD display with 14mm digits Hand wheel allows easy movement of measuring head Fine adjustment mechanism Tungsten carbide tipped scriber Indicator Holder with 8mm hole and clamping screw Suitable for holding a Lever or Plunger Dial indicator5 Button Operations: OFF, ON/ZERO, MM/Inch, ADD and SUBPower supply: 1 x SR44W, ...