- RS Stock No.:
- 248-3551
- Mfr. Part No.:
- M18FHT45-0
- Brand:
- Milwaukee
4 In stock - FREE next working day delivery available
Added
Price Each
£197.14
(exc. VAT)
£236.57
(inc. VAT)
Units | Per unit |
1 + | £197.14 |
- RS Stock No.:
- 248-3551
- Mfr. Part No.:
- M18FHT45-0
- Brand:
- Milwaukee
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Milwaukee M18 FUEL™ hedge trimmer sustains power under load without bogging down. All-metal gear case fully encloses and completely protects the gear drive system from jobsite abuse. Blade tip guard to protect the blades and prevent accidental damage of fences or other objects. Bail handle placement and weight distribution provide the best combination of balance and control.
45 cm blade for more flexibility
Power to cut 19 mm branches
Up to 2 hours run time
8.0 Ah battery pack
Power to cut 19 mm branches
Up to 2 hours run time
8.0 Ah battery pack
Specifications
Attribute | Value |
---|---|
Tool Type | Hedge Trimmer |
Power Type | Battery |
Bar Length | 45cm |
Brushed/Brushless Motor | Brushless |
Battery Voltage | 18V |
Battery Capacity | 8Ah |
- RS Stock No.:
- 248-3551
- Mfr. Part No.:
- M18FHT45-0
- Brand:
- Milwaukee